CTV07RW-25-61SC-LC by Amphenol | 圆形连接器 | Avnet AMERICAS
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
CTV07RW-25-61SC-LC

Amphenol

Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Manufacturer Part #: CTV07RW-25-61SC-LC

Alternate Part #: CTV07RW-25-61SC-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Number of Ports
1
Mounting
Jam Nut
Shell Size / Insert Arrangement
25-61
Operating Temperature
-65 to 200 °C
Contacts Classification
61Signal
Strain Relief
No
Contact Plating
Gold
Contact Gender
SKT
Product Diameter
59 mm
Product Length
31.9 mm
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
USD    $74.33771
  • Lead time: 10 weeks
  • Can Build 5 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $74.33771


    10:  

    $73.23314


    25:  

    $72.16091


    50:  

    $71.11962


    100:  

    $68.26302


    500:  

    $65.62703


    1,000:  

    $63.18705



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM