CTV07RW-25-43P by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV07RW-25-43P

Amphenol

Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port

Manufacturer Part #: CTV07RW-25-43P

Alternate Part #: CTV07RW-25-43P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Contacts Classification
(20/23)Signal
Contact Plating
Gold
Gender
RCP
Strain Relief
No
Shell Size / Insert Arrangement
25-43
Number of Ports
1
Mounting
Jam Nut
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Product Diameter
59 mm
Product Length
31.9 mm
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
USD    $108.99
  • Lead time: 10 weeks
  • Can Build 48 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $108.99


    10:  

    $107.39


    25:  

    $105.79


    50:  

    $104.29


    100:  

    $100.09


    500:  

    $96.19


    1,000:  

    $92.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool