CTV07RW-19-32P by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV07RW-19-32P

Amphenol

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Manufacturer Part #: CTV07RW-19-32P

Alternate Part #: CTV07RW-19-32P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
19-32
Contacts Classification
32Signal
Mounting
Jam Nut
Termination Method
Crimp
Strain Relief
No
Operating Temperature
-65 to 200 °C
Number of Ports
1
Contact Gender
PIN
Body Orientation
Straight
Gender
RCP
Contact Plating
Gold
Product Diameter
49.5 mm
Product Length
31.9 mm
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
  • Lead time: 25 weeks
  • Can Build 37 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool