CTV07RW-19-11SA by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV07RW-19-11SA

Amphenol

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port

Manufacturer Part #: CTV07RW-19-11SA

Alternate Part #: CTV07RW-19-11SA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Mounting
Jam Nut
Contacts Classification
11Signal
Shell Size / Insert Arrangement
19-11
Contact Gender
SKT
Termination Method
Crimp
Strain Relief
No
Number of Ports
1
Contact Plating
Gold
Gender
RCP
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Product Diameter
49.5 mm
Product Length
31.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535908040
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
  • Lead time: 25 weeks