CTV06RW-23-53P by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV06RW-23-53P

Amphenol

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Manufacturer Part #: CTV06RW-23-53P

Alternate Part #: CTV06RW-23-53P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Shell Size / Insert Arrangement
23-53
Body Orientation
Straight
Strain Relief
No
Contacts Classification
53Signal
Contact Plating
Gold
Operating Temperature
-65 to 200 °C
Contact Gender
PIN
Mounting
Cable Mount
Termination Method
Crimp
Number of Ports
1
Product Diameter
44.9 mm
Product Length
31.34 mm
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
USD    $95.19
  • Additional Stock Lead Time: 10 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $95.19


    10:  

    $93.79


    25:  

    $92.39


    50:  

    $91.09


    100:  

    $87.39


    500:  

    $84.09


    1,000:  

    $80.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool