CTV06RW-21-41SA-LC by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV06RW-21-41SA-LC

Amphenol

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: CTV06RW-21-41SA-LC

Alternate Part #: CTV06RW-21-41SA-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Crimp
Contact Gender
SKT
Strain Relief
No
Gender
PL
Number of Ports
1
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Contacts Classification
41Signal
Mounting
Cable Mount
Shell Size / Insert Arrangement
21-41
Contact Plating
Gold
Product Diameter
41.7 mm
Product Length
31.34 mm
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
USD    $54.09
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $54.09


    10:  

    $53.29


    25:  

    $52.59


    50:  

    $51.79


    100:  

    $49.69


    500:  

    $47.79


    1,000:  

    $45.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool