CTV06RW-21-39S(LC) by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV06RW-21-39S(LC)

Amphenol

Conn MIL-DTL-38999 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Manufacturer Part #: CTV06RW-21-39S(LC)

Alternate Part #: CTV06RW-21-39S-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability
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
21-39
Gender
PL
Mounting
Cable Mount
Contacts Classification
(2/37)Signal
Operating Temperature
-65 to 200 °C
Number of Ports
1
Termination Method
Crimp
Product Diameter
41.7 mm
Product Length
31.34 mm
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
USD    $53.49
  • Additional Stock Lead Time: 10 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $53.49


    10:  

    $52.69


    25:  

    $51.89


    50:  

    $51.19


    100:  

    $49.09


    500:  

    $47.19


    1,000:  

    $45.49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool