CTV06RW-19-11P by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV06RW-19-11P

Amphenol

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Manufacturer Part #: CTV06RW-19-11P

Alternate Part #: CTV06RW-19-11P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Plating
Gold
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Shell Size / Insert Arrangement
19-11
Contacts Classification
11Signal
Termination Method
Crimp
Strain Relief
No
Number of Ports
1
Contact Gender
PIN
Gender
PL
Product Diameter
38.5 mm
Product Length
31.34 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535908040
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
  • Lead time: 25 weeks