CTV06RW-15-19PB-LC by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV06RW-15-19PB-LC

Amphenol

Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer Part #: CTV06RW-15-19PB-LC

Alternate Part #: CTV06RW-15-19PB-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
19Signal
Termination Method
Crimp
Strain Relief
No
Operating Temperature
-65 to 200 °C
Number of Ports
1
Contact Gender
PIN
Gender
PL
Shell Size / Insert Arrangement
15-19
Body Orientation
Straight
Mounting
Cable Mount
Contact Plating
Gold
Product Diameter
32.5 mm
Product Length
31.34 mm
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
USD    $47.99
  • Lead time: 10 weeks
  • Can Build 5 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $47.99


    10:  

    $47.29


    25:  

    $46.59


    50:  

    $45.89


    100:  

    $44.09


    500:  

    $42.39


    1,000:  

    $40.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool