CTV06RW-11-13S(LC) by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV06RW-11-13S(LC)

Amphenol

Conn MIL-DTL-38999 Circular SKT Crimp ST Cable Mount 1 Port

Manufacturer Part #: CTV06RW-11-13S(LC)

Alternate Part #: CTV06RW-11-13S-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT Crimp ST Cable Mount 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Contact Gender
SKT
Termination Method
Crimp
Strain Relief
No
Gender
PL
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
11-13
Product Diameter
25 mm
Product Length
31.34 mm
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
USD    $44.89
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $44.89


    10:  

    $44.19


    25:  

    $43.59


    50:  

    $42.99


    100:  

    $41.19


    500:  

    $39.59


    1,000:  

    $38.19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool