CTV06RQF-17-22P by Amphenol | Connector Circular | Avnet AMERICAS
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
CTV06RQF-17-22P

Amphenol

Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: CTV06RQF-17-22P

Alternate Part #: CTV06RQF-17-22P


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contacts Classification
(2/2)Coaxial
Contact Plating
Gold
Shell Size / Insert Arrangement
17-22
Body Orientation
Straight
Termination Method
Crimp
Strain Relief
No
Gender
PL
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Number of Ports
1
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
Quantity:

- | +
image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM

December Holiday Promotion

BOM Tool

Quick Buy Tool