CS3108A-32-76P by Amphenol | Connector Circular | Avnet AMERICAS
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
CS3108A-32-76P

Amphenol

Conn MIL-DTL-5015 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port

Manufacturer Part #: CS3108A-32-76P

Alternate Part #: CS3108A-32-76P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
32-76
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Contacts Classification
19Signal
Strain Relief
No
Termination Method
Solder
Contact Plating
Silver
Gender
PL
Mounting
Cable Mount
Contact Material
Copper Alloy
Body Orientation
Right Angle
Product Diameter
56.1 mm
Product Length
94.28 mm
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
USD    $96.19
  • Lead time: 7 weeks
  • Can Build 23 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $96.19


    10:  

    $94.69


    25:  

    $93.39


    50:  

    $91.99


    100:  

    $88.29


    500:  

    $84.89


    1,000:  

    $81.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool