CS3106A-22-9SZ by Amphenol | Connector Circular | Avnet AMERICAS
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
CS3106A-22-9SZ

Amphenol

Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: CS3106A-22-9SZ

Alternate Part #: CS3106A-22-9SZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
22-9
Mounting
Cable Mount
Operating Temperature
-55 to 125 °C
Termination Method
Solder Cup
Body Orientation
Straight
Strain Relief
No
Gender
PL
Contact Gender
SKT
Contact Plating
Silver
Contacts Classification
3Signal
Product Diameter
40.33 mm
Product Length
49.22 mm
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
USD    $17.46606
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $17.46606


    10:  

    $17.20654


    25:  

    $16.95461


    50:  

    $16.70996


    100:  

    $16.03878


    500:  

    $15.41944


    1000:  

    $14.84615



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM