CS3106A-22-14P by Amphenol | 圆形连接器 | Avnet AMERICAS
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
CS3106A-22-14P

Amphenol

Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port

Manufacturer Part #: CS3106A-22-14P

Alternate Part #: CS3106A-22-14P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Mounting
Cable Mount
Termination Method
Solder Cup
Body Orientation
Straight
Contacts Classification
19Signal
Contact Gender
PIN
Gender
PL
Strain Relief
No
Shell Size / Insert Arrangement
22-14
Contact Plating
Silver
Operating Temperature
-55 to 125 °C
Product Diameter
40.33 mm
Product Length
49.22 mm
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
USD    $21.38537
  • Lead time: 7 weeks
  • Can Build 23 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $21.38537


    10:  

    $21.06761


    25:  

    $20.75915


    50:  

    $20.4596


    100:  

    $19.63781


    500:  

    $18.87949


    1000:  

    $18.17756



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM