CS3106A-16S-8S116 by Amphenol | Connector Circular | Avnet AMERICAS
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
CS3106A-16S-8S116

Amphenol

Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: CS3106A-16S-8S116

Alternate Part #: CS3106A-16S-8S-116


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Termination Method
Solder Cup
Operating Temperature
-55 to 125 °C
Contact Plating
Silver
Contact Gender
SKT
Gender
PL
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
5Signal
Shell Size / Insert Arrangement
16S-8
Contact Material
Copper Alloy
Product Diameter
31.75 mm
Product Length
37.28 mm
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
USD    $13.39
  • Lead time: 7 weeks
  • Can Build 9 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $13.39


    10:  

    $13.19


    25:  

    $12.99


    50:  

    $12.79


    100:  

    $12.29


    500:  

    $11.79


    1,000:  

    $11.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool