CS3106A-14S-60PZ by Amphenol | Connector Circular | Avnet AMERICAS
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
CS3106A-14S-60PZ

Amphenol

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Manufacturer Part #: CS3106A-14S-60PZ

Alternate Part #: CS3106A-14S-60PZ


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
14S-60
Body Orientation
Straight
Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Plating
Silver
Termination Method
Solder
Strain Relief
No
Contacts Classification
2Signal
Contact Gender
PIN
Gender
PL
Operating Temperature
-55 to 125 °C
Product Diameter
28.52 mm
Product Length
37.28 mm
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
USD    $22.79
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $22.79


    10:  

    $22.49


    25:  

    $22.09


    50:  

    $21.79


    100:  

    $20.89


    500:  

    $20.09


    1,000:  

    $19.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool