CS3101A-16S-54PZ by Amphenol | Connector Circular | Avnet AMERICAS
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
CS3101A-16S-54PZ

Amphenol

Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Manufacturer Part #: CS3101A-16S-54PZ

Alternate Part #: CS3101A-16S-54PZ


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Termination Method
Solder
Operating Temperature
-55 to 125 °C
Gender
PL
Contact Plating
Silver
Mounting
Cable Mount
Contacts Classification
7Signal
Shell Size / Insert Arrangement
16S-54
Contact Material
Copper Alloy
Product Diameter
25.65 mm
Product Length
37.28 mm
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
USD    $24.99
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $24.99


    10:  

    $24.69


    25:  

    $24.29


    50:  

    $23.89


    100:  

    $22.99


    500:  

    $22.09


    1,000:  

    $21.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool