CS3101A-14S-77SX by Amphenol | Connector Circular | Avnet AMERICAS
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
CS3101A-14S-77SX

Amphenol

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: CS3101A-14S-77SX

Alternate Part #: CS3101A-14S-77SX


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Contact Material
Alumel/Chromel
Termination Method
Solder Cup
Shell Size / Insert Arrangement
14S-77
Operating Temperature
-55 to 125 °C
Strain Relief
No
Contact Plating
Silver
Contact Gender
SKT
Contacts Classification
4Signal
Gender
PL
Product Diameter
22.4 mm
Product Length
37.28 mm
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
USD    $53.5095
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $53.5095


    10:  

    $52.71441


    25:  

    $51.94261


    50:  

    $51.19307


    100:  

    $49.13684


    500:  

    $47.23941


    1000:  

    $45.48308



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM