ACS01E10SL-4P(003) by Amphenol | Connector Circular | Avnet AMERICAS
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
ACS01E10SL-4P(003)

Amphenol

Conn Industrial Cylindrical PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Manufacturer Part #: ACS01E10SL-4P(003)

Alternate Part #: ACS01E-10SL-4P-003


Descriptions

Documents

Subs/Alternatives

Information

Conn Industrial Cylindrical PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Key Features

  • Rugged aluminium shells
  • Durability and reliability
  • Environmentally acceptable shell plating options -
    • Conductive and non-conductive
  • Single key/keyway shell polarization
  • Five shell styles in sizes 10SL to 40
  • Threaded coupling
  • Various backshells
  • Resilient inserts -
    • Outstanding moisture barrier
    • High dielectric strength
    • High resistance to vibration
  • Over 275 insert patterns available
  • Alternate insert positioning
  • Machined contacts -
    • Maximum corrosion resistance
    • Maximum current capacity
    • Low millivolt drop
  • Solder and crimp contacts - silver plated or optional gold plating
  • General duty and environmental versions
  • -55°C to +125°C operating temperature range
  • Standard application tools

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contacts Classification
2Signal
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Mounting
Cable Mount
Termination Method
Solder
Contact Plating
Silver
Contact Material
Copper Alloy
Gender
RCP
Shell Size / Insert Arrangement
10SL-4
Body Orientation
Straight
Product Length
54.08 mm
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
USD    $15.69
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $15.69


    10:  

    $15.49


    25:  

    $15.29


    50:  

    $15.09


    100:  

    $14.49


    500:  

    $13.89


    1,000:  

    $13.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool