ACA3106E24-22SB by Amphenol | Connector Circular | Avnet AMERICAS
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
ACA3106E24-22SB

Amphenol

Conn Reverse Bayonet SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: ACA3106E24-22SB

Alternate Part #: ACA3106E24-22SB


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

ACA-B connectors are designed for commercial and industrial applications requiring a bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.

Key Features

  • Rugged aluminium shell style
  • Available in crimp and solder terminations with silver or gold plating
  • Optional shell platings available
  • Intermateable with VG95234 and other reverse bayonet connectors
  • 500+ mating cycles
  • High shock and vibration resistance
  • Audible, tactile, and visual indication of positive coupling
  • No lock wiring necessary
  • Operating temperature: -55°C to +125°C
  • IP67 rating

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
24-22
Contacts Classification
4Signal
Gender
PL
Contact Plating
Silver
Termination Method
Solder
Strain Relief
Yes
Contact Gender
SKT
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Contact Material
Copper Alloy
Product Diameter
46.6 mm
Product Length
120 mm
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
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 15  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM