ACA3106E16-7PB by Amphenol | Connector Circular | Avnet AMERICAS
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
ACA3106E16-7PB

Amphenol

Conn Reverse Bayonet PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: ACA3106E16-7PB

Alternate Part #: ACA3106E16-7PB


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

ACA-B connectors are designed for commercial and industrial applications requiring a bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.

Key Features

  • Rugged aluminium shell style
  • Available in crimp and solder terminations with silver or gold plating
  • Optional shell platings available
  • Intermateable with VG95234 and other reverse bayonet connectors
  • 500+ mating cycles
  • High shock and vibration resistance
  • Audible, tactile, and visual indication of positive coupling
  • No lock wiring necessary
  • Operating temperature: -55°C to +125°C
  • IP67 rating

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contacts Classification
(1/2)Signal
Contact Plating
Silver
Contact Material
Copper Alloy
Termination Method
Solder
Number of Ports
1
Shell Size / Insert Arrangement
16-7
Body Orientation
Straight
Contact Gender
PIN
Gender
PL
Strain Relief
Yes
Operating Temperature
-55 to 125 °C
Product Diameter
32 mm
Product Length
120 mm
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
USD    $33.49
  • Lead time: 14 weeks
  • Can Build 12 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $33.49


    10:  

    $32.99


    25:  

    $32.49


    50:  

    $31.99


    100:  

    $30.69


    500:  

    $29.59


    1,000:  

    $28.49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool