ACA3103G14S-5SB by Amphenol | Connector Circular | Avnet AMERICAS
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
ACA3103G14S-5SB

Amphenol

Conn Reverse Bayonet SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port

Manufacturer Part #: ACA3103G14S-5SB

Alternate Part #: ACA3103G14S-5SB


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

ACA-B connectors are designed for commercial and industrial applications requiring a bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.

Key Features

  • Rugged aluminium shell style
  • Available in crimp and solder terminations with silver or gold plating
  • Optional shell platings available
  • Intermateable with VG95234 and other reverse bayonet connectors
  • 500+ mating cycles
  • High shock and vibration resistance
  • Audible, tactile, and visual indication of positive coupling
  • No lock wiring necessary
  • Operating temperature: -55°C to +125°C
  • IP67 rating

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Contact Gender
SKT
Mounting
Wall Mount
Strain Relief
No
Termination Method
Solder
Contact Plating
Silver
Contacts Classification
5Signal
Contact Material
Copper Alloy
Number of Ports
1
Shell Size / Insert Arrangement
14S-5
Operating Temperature
-55 to 125 °C
Product Length
50 mm
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
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 40  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool