ACA3102E14S-2PB(F80) by Amphenol | Connector Circular | Avnet AMERICAS
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
ACA3102E14S-2PB(F80)

Amphenol

Conn Reverse Bayonet PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Manufacturer Part #: ACA3102E14S-2PB(F80)

Alternate Part #: ACA3102E14S-2PBF80


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

ACA-B connectors are designed for commercial and industrial applications requiring a bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.

Key Features

  • Rugged aluminium shell style
  • Available in crimp and solder terminations with silver or gold plating
  • Optional shell platings available
  • Intermateable with VG95234 and other reverse bayonet connectors
  • 500+ mating cycles
  • High shock and vibration resistance
  • Audible, tactile, and visual indication of positive coupling
  • No lock wiring necessary
  • Operating temperature: -55°C to +125°C
  • IP67 rating

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Mounting
Box Mount
Strain Relief
Yes
Contacts Classification
4Signal
Contact Plating
Silver
Shell Size / Insert Arrangement
14S-2
Operating Temperature
-55 to 125 °C
Number of Ports
1
Termination Method
Crimp
Gender
RCP
Contact Material
Copper Alloy
Product Length
27.6 mm
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
USD    $9.49
  • Additional Stock Lead Time: 14 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $9.49


    10:  

    $9.29


    25:  

    $9.19


    50:  

    $9.09


    100:  

    $8.69


    500:  

    $8.39


    1,000:  

    $7.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool