ACA3101F24-28SB by Amphenol | Connector Circular | Avnet AMERICAS
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
ACA3101F24-28SB

Amphenol

Conn Reverse Bayonet SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port

Manufacturer Part #: ACA3101F24-28SB

Alternate Part #: ACA3101F24-28SB


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

ACA-B connectors are designed for commercial and industrial applications requiring a bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.

Key Features

  • Rugged aluminium shell style
  • Available in crimp and solder terminations with silver or gold plating
  • Optional shell platings available
  • Intermateable with VG95234 and other reverse bayonet connectors
  • 500+ mating cycles
  • High shock and vibration resistance
  • Audible, tactile, and visual indication of positive coupling
  • No lock wiring necessary
  • Operating temperature: -55°C to +125°C
  • IP67 rating

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Strain Relief
No
Contacts Classification
24Signal
Termination Method
Solder
Contact Plating
Silver
Contact Gender
SKT
Shell Size / Insert Arrangement
24-28
Mounting
Cable Mount
Number of Ports
1
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Product Length
65 mm
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
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 16  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool