91-569781-35H by Amphenol | Connector Circular | Avnet AMERICAS
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
91-569781-35H

Amphenol

Conn MIL-DTL-38999 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port

Manufacturer Part #: 91-569781-35H

Alternate Part #: 91-569781-35H


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port

Key Features

  • Lightweight, compact, high density and high reliability cylindrical
  • Operating voltage to 900 VAC (RMS) at sea level
  • Environmentally resistant
  • Solder or crimp rear release contacts in mating plug
  • Series III (Tri-Start) - Threaded, quick coupling in one complete turn
    • Designed for general duty as well as severe environmental applications
    • Superior EMI shielding with grounding fingers and metal-to-metal mating
    • Filter/Transient protection versions available
    • Scoop-proof contact protection
    • Stainless steel firewall versions, and composite versions

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Maximum Voltage Rating
900 Vac
Termination Method
Solder
Contacts Classification
6Signal
Strain Relief
No
Contact Gender
SKT
Gender
RCP
Contact Plating
Gold Over Nickel
Lead Finish
Gold Over Nickel
Type
MIL-DTL-38999 Circular
Shell Size / Insert Arrangement
9-35
Number of Ports
1
Mounting
Jam Nut
Operating Temperature
-65 to 125 °C
Product Diameter
30.45 mm
Product Length
26.97 mm
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
USD    $105.69
  • Additional Stock Lead Time: 8 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $105.69


    10:  

    $104.09


    25:  

    $102.59


    50:  

    $101.09


    100:  

    $97.09


    500:  

    $93.29


    1,000:  

    $89.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool