88-569783-35J by Amphenol | Connector Circular | Avnet AMERICAS
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
88-569783-35J

Amphenol

Conn MIL-DTL-38999 Circular SKT 22 POS Solder ST Jam Nut 22 Terminal 1 Port

Manufacturer Part #: 88-569783-35J

Alternate Part #: 88-569783-35J


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 22 POS Solder ST Jam Nut 22 Terminal 1 Port

Key Features

  • Lightweight, compact, high density and high reliability cylindrical
  • Operating voltage to 900 VAC (RMS) at sea level
  • Environmentally resistant
  • Solder or crimp rear release contacts in mating plug
  • Series III (Tri-Start) - Threaded, quick coupling in one complete turn
    • Designed for general duty as well as severe environmental applications
    • Superior EMI shielding with grounding fingers and metal-to-metal mating
    • Filter/Transient protection versions available
    • Scoop-proof contact protection
    • Stainless steel firewall versions, and composite versions

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Contacts Classification
22Signal
Body Orientation
Straight
Strain Relief
No
Contact Gender
SKT
Termination Method
Solder
Maximum Voltage Rating
900 Vac
Shell Size / Insert Arrangement
13-35
Type
MIL-DTL-38999 Circular
Lead Finish
Gold Over Nickel
Number of Ports
1
Contact Plating
Gold Over Nickel
Mounting
Jam Nut
Product Diameter
38.37 mm
Product Length
34.92 mm
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
USD    $265.59

In Stock:

2
  • Lead time: 15 weeks
  • Can Build 27 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $265.59


    10:  

    $232.99


    25:  

    $232.29


    50:  

    $231.49


    100:  

    $230.79


    500:  

    $229.99


    1,000:  

    $229.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool