83-107944-52J by Amphenol | Connector Circular | Avnet AMERICAS
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
83-107944-52J

Amphenol

Conn Heavy-Duty Circular SKT 104 POS Crimp ST Jam Nut 104 Terminal 1 Port

Manufacturer Part #: 83-107944-52J

Alternate Part #: 83-107944-52J


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Plating
Gold Over Silver
Gender
RCP
Termination Method
Crimp
Shell Size / Insert Arrangement
44-52
Contacts Classification
104Signal
Mounting
Jam Nut
Contact Material
Copper Alloy
Strain Relief
No
Contact Gender
SKT
Operating Temperature
-55 to 125 °C
Product Length
46.38 mm
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
USD    $1,712.63032
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $1,712.63032


    10:  

    $1,687.18262


    25:  

    $1,662.48009


    50:  

    $1,638.49048


    100:  

    $1,572.67853


    500:  

    $1,511.94927


    1,000:  

    $1,455.73577



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion