83-107624-67H by Amphenol | 圆形连接器 | Avnet AMERICAS
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
83-107624-67H

Amphenol

Conn Heavy-Duty Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer Part #: 83-107624-67H

Alternate Part #: 83-107624-67H


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
24-67
Termination Method
Crimp
Contact Material
Copper Alloy
Contact Plating
Gold Over Silver
Contacts Classification
19Signal
Contact Gender
SKT
Operating Temperature
-55 to 125 °C
Strain Relief
No
Gender
PL
Product Diameter
45.87 mm
Product Length
46.65 mm
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
USD    $326.1991
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $326.1991


    10:  

    $321.35215


    25:  

    $316.64714


    50:  

    $312.07792


    100:  

    $299.54294


    500:  

    $287.97603


    1,000:  

    $277.26923



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion