83-107624-5M by Amphenol | 圆形连接器 | Avnet AMERICAS
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
83-107624-5M

Amphenol

Conn Heavy-Duty Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Manufacturer Part #: 83-107624-5M

Alternate Part #: 83-107624-5M


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Shell Size / Insert Arrangement
24-5
Mounting
Cable Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Strain Relief
No
Contact Plating
Gold Over Silver
Contact Gender
PIN
Gender
PL
Operating Temperature
-55 to 125 °C
Contacts Classification
16Signal
Product Diameter
45.87 mm
Product Length
46.65 mm
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
USD    $250.38944
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $250.38944


    10:  

    $246.66895


    25:  

    $243.05739


    50:  

    $239.55007


    100:  

    $229.92825


    500:  

    $221.04953


    1,000:  

    $212.83103



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion