83-107620-3M by Amphenol | Connector Circular | Avnet AMERICAS
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
83-107620-3M

Amphenol

Conn Heavy-Duty Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: 83-107620-3M

Alternate Part #: 83-107620-3M


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Strain Relief
No
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
20-3
Contacts Classification
3Signal
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Contact Plating
Gold Over Silver
Contact Material
Copper Alloy
Product Diameter
39.39 mm
Product Length
46.65 mm
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
USD    $179.44796
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $179.44796


    10:  

    $176.78158


    25:  

    $174.19327


    50:  

    $171.67965


    100:  

    $164.78393


    500:  

    $158.42077


    1000:  

    $152.53077



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM