83-107620-15H by Amphenol | 圆形连接器 | Avnet AMERICAS
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
83-107620-15H

Amphenol

Conn Heavy-Duty Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Manufacturer Part #: 83-107620-15H

Alternate Part #: 83-107620-15H


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Material
Copper Alloy
Contacts Classification
7Signal
Shell Size / Insert Arrangement
20-15
Strain Relief
No
Operating Temperature
-55 to 125 °C
Termination Method
Crimp
Contact Plating
Gold Over Silver
Body Orientation
Straight
Contact Gender
SKT
Gender
PL
Product Diameter
39.39 mm
Product Length
46.65 mm
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
USD    $207.45716
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $207.45716


    10:  

    $204.37459


    25:  

    $201.38228


    50:  

    $198.47633


    100:  

    $190.50429


    500:  

    $183.14794


    1,000:  

    $176.33859



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion