75-68828-15J by Amphenol | 圆形连接器 | Avnet AMERICAS
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
75-68828-15J

Amphenol

Conn MIL-DTL-5015 Circular SKT 35 POS Crimp RA Cable Mount 35 Terminal 1 Port

Manufacturer Part #: 75-68828-15J

Alternate Part #: 75-68828-15J


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 35 POS Crimp RA Cable Mount 35 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Shell Size / Insert Arrangement
28-15
Contact Gender
SKT
Contact Plating
Silver
Operating Temperature
-55 to 125 °C
Gender
PL
Mounting
Cable Mount
Contacts Classification
35Signal
Body Orientation
Right Angle
Contact Material
Copper Alloy
Termination Method
Crimp
Product Diameter
49.98 mm
Product Length
84.67 mm
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
USD    $75.58371
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $75.58371


    10:  

    $74.46062


    25:  

    $73.37042


    50:  

    $72.31169


    100:  

    $69.4072


    500:  

    $66.72703


    1000:  

    $64.24615



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM