75-68636-7G by Amphenol | Connector Circular | Avnet AMERICAS
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
75-68636-7G

Amphenol

Conn MIL-DTL-5015 Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port

Manufacturer Part #: 75-68636-7G

Alternate Part #: 75-68636-7G


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contacts Classification
(7/40)Signal
Termination Method
Crimp
Contact Material
Copper Alloy
Gender
PL
Body Orientation
Straight
Shell Size / Insert Arrangement
36-7
Contact Plating
Silver
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Strain Relief
No
Product Diameter
62.56 mm
Product Length
56.36 mm
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
USD    $51.69
  • Additional Stock Lead Time: 7 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $51.69


    10:  

    $50.89


    25:  

    $50.19


    50:  

    $49.49


    100:  

    $47.49


    500:  

    $45.59


    1,000:  

    $43.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool