75-68636-15J by Amphenol | Connector Circular | Avnet AMERICAS
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
75-68636-15J

Amphenol

Conn MIL-DTL-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port

Manufacturer Part #: 75-68636-15J

Alternate Part #: 75-68636-15J


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Strain Relief
No
Shell Size / Insert Arrangement
36-15
Gender
PL
Contact Plating
Silver
Operating Temperature
-55 to 125 °C
Contact Gender
SKT
Mounting
Cable Mount
Termination Method
Crimp
Contacts Classification
35Signal
Contact Material
Copper Alloy
Product Diameter
62.56 mm
Product Length
56.36 mm
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
USD    $58.85671
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $58.85671


    10:  

    $57.98217


    25:  

    $57.13324


    50:  

    $56.3088


    100:  

    $54.04709


    500:  

    $51.96005


    1000:  

    $50.02821



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM