75-68636-11J by Amphenol | Connector Circular | Avnet AMERICAS
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
75-68636-11J

Amphenol

Conn MIL-DTL-5015 Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port

Manufacturer Part #: 75-68636-11J

Alternate Part #: 75-68636-11J


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Operating Temperature
-55 to 125 °C
Strain Relief
No
Contacts Classification
48Signal
Contact Plating
Silver
Contact Gender
SKT
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Shell Size / Insert Arrangement
36-11
Contact Material
Copper Alloy
Product Diameter
62.56 mm
Product Length
56.36 mm
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
USD    $69.23318
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $69.23318


    10:  

    $68.20446


    25:  

    $67.20586


    50:  

    $66.23608


    100:  

    $63.57562


    500:  

    $61.12064


    1000:  

    $58.84821



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM