75-68632-7H by Amphenol | 圆形连接器 | Avnet AMERICAS
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
75-68632-7H

Amphenol

Conn MIL-DTL-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port

Manufacturer Part #: 75-68632-7H

Alternate Part #: 75-68632-7H


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Contacts Classification
(7/28)Signal
Body Orientation
Straight
Strain Relief
No
Contact Gender
SKT
Gender
PL
Contact Plating
Silver
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
32-7
Product Diameter
56.1 mm
Product Length
54.81 mm
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
USD    $61.52609
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $61.52609


    10:  

    $60.61189


    25:  

    $59.72445


    50:  

    $58.86263


    100:  

    $56.49834


    500:  

    $54.31664


    1000:  

    $52.29718



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM