75-68624-21H by Amphenol | Connector Circular | Avnet AMERICAS
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
75-68624-21H

Amphenol

Conn MIL-DTL-5015 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Manufacturer Part #: 75-68624-21H

Alternate Part #: 75-68624-21H


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Strain Relief
No
Contacts Classification
(1/9)Signal
Contact Gender
SKT
Operating Temperature
-55 to 125 °C
Contact Plating
Silver
Gender
PL
Contact Material
Copper Alloy
Mounting
Cable Mount
Shell Size / Insert Arrangement
24-21
Termination Method
Crimp
Product Diameter
43.56 mm
Product Length
50.03 mm
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
USD    $26.99
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $26.99


    10:  

    $26.59


    25:  

    $26.19


    50:  

    $25.89


    100:  

    $24.79


    500:  

    $23.89


    1,000:  

    $22.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool