75-68620-3G by Amphenol | Connector Circular | Avnet AMERICAS
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
75-68620-3G

Amphenol

Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: 75-68620-3G

Alternate Part #: 75-68620-3G


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Gender
PL
Contacts Classification
3Signal
Shell Size / Insert Arrangement
20-3
Contact Plating
Silver
Operating Temperature
-55 to 125 °C
Mounting
Cable Mount
Termination Method
Crimp
Contact Material
Copper Alloy
Product Diameter
37.1 mm
Product Length
46.83 mm
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
USD    $14.49
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $14.49


    10:  

    $14.19


    25:  

    $13.99


    50:  

    $13.79


    100:  

    $13.29


    500:  

    $12.79


    1,000:  

    $12.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool