75-68036-8J by Amphenol | Connector Circular | Avnet AMERICAS
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
75-68036-8J

Amphenol

Conn MIL-DTL-5015 Circular SKT 47 POS Crimp ST Wall Mount 47 Terminal 1 Port

Manufacturer Part #: 75-68036-8J

Alternate Part #: 75-68036-8J


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 47 POS Crimp ST Wall Mount 47 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Strain Relief
No
Contact Plating
Silver
Contacts Classification
(1/46)Signal
Shell Size / Insert Arrangement
36-8
Contact Gender
SKT
Mounting
Wall Mount
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contact Material
Copper Alloy
Product Length
56.36 mm
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
USD    $65.1641
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $65.1641


    10:  

    $64.19584


    25:  

    $63.25593


    50:  

    $62.34315


    100:  

    $59.83906


    500:  

    $57.52836


    1000:  

    $55.38949



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM