75-68024-2G by Amphenol | 圆形连接器 | Avnet AMERICAS
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
75-68024-2G

Amphenol

Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

Manufacturer Part #: 75-68024-2G

Alternate Part #: 75-68024-2G


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Contact Plating
Silver
Mounting
Wall Mount
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contacts Classification
7Signal
Shell Size / Insert Arrangement
24-2
Contact Material
Copper Alloy
Product Length
50 mm
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
USD    $17.32323
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $17.32323


    10:  

    $17.06582


    25:  

    $16.81596


    50:  

    $16.5733


    100:  

    $15.90762


    500:  

    $15.29334


    1,000:  

    $14.72474



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM