75-107628-16N by Amphenol | 圆形连接器 | Avnet AMERICAS
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
75-107628-16N

Amphenol

Conn Heavy-Duty Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port

Manufacturer Part #: 75-107628-16N

Alternate Part #: 75-107628-16N


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.
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
20Signal
Body Orientation
Straight
Termination Method
Crimp
Strain Relief
No
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
28-16
Product Diameter
52.32 mm
Product Length
46.65 mm
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
USD    $240.19925
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $240.19925


    10:  

    $236.63016


    25:  

    $233.16559


    50:  

    $229.80101


    100:  

    $220.57078


    500:  

    $212.0534


    1,000:  

    $204.16936



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM