75-107332-13N by Amphenol | Connector Circular | Avnet AMERICAS
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
75-107332-13N

Amphenol

Conn Heavy-Duty Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port

Manufacturer Part #: 75-107332-13N

Alternate Part #: 75-107332-13N


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.
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
(5/18)Signal
Gender
RCP
Body Orientation
Straight
Shell Size / Insert Arrangement
32-13
Mounting
Jam Nut
Termination Method
Crimp
Contact Material
Copper Alloy
Product Length
48.43 mm
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
USD    $915.88643
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $915.88643


    10:  

    $902.27741


    25:  

    $889.06691


    50:  

    $876.23766


    100:  

    $841.04252


    500:  

    $808.56551


    1,000:  

    $778.50346



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion