71-74718-1J by Amphenol | Connector Circular | Avnet AMERICAS
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
71-74718-1J

Amphenol

Conn Circular SKT 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port

Manufacturer Part #: 71-74718-1J

Alternate Part #: 71-74718-1J


Descriptions

Documents

Subs/Alternatives

Information

Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MILC-26482, Series 1, and in addition there are several proprietary styles.

Key Features

  • All are for general duty applications and environmental sealing is achieved with the grommet and clamp design
  • Operating temperature is from -55°C to 125°C
  • Operating voltage to 1000 VAC (RMS) at sea level
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life
  • All have resilient inserts which provide high dielectric strength and moisture barrier
  • A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Contacts Classification
10Signal
Contact Plating
Silver
Contact Material
Copper Alloy
Mounting
Jam Nut
Shell Size / Insert Arrangement
18-1
Termination Method
Solder Cup
Body Orientation
Straight
Strain Relief
No
Gender
RCP
Product Length
38.88 mm
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
USD    $175.84977
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $175.84977


    10:  

    $173.23685


    25:  

    $170.70044


    50:  

    $168.23723


    100:  

    $161.47978


    500:  

    $155.24421


    1,000:  

    $149.47231



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion