348-40E18-85P2201 by Amphenol | Connector Circular | Avnet AMERICAS
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
348-40E18-85P2201

Amphenol

Conn MIL-C-81511 Circular PIN 85 POS Crimp ST Flange Mount 85 Terminal 1 Port

Manufacturer Part #: 348-40E18-85P2201

Alternate Part #: 348-40E18-85P2-201


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The 348 Series connector provides reliability and high contact density. Qualified to MIL-C-81511, these connectors can accommodate a minimum of three circuits to a maximum of one hundred and fifty five circuits. 348 Series connectors are available in two basic constructions: Long (Series I) and Standard (Series II). The Series I features 100% scoop-proof construction (potential contact damage minimized by recessed pins). Series II, Standard connectors are scoop-proof when the pin contacts are specified in the receptacle shell only. Each construction, Series I and Series II, features a single one-piece molded dielectric retention system that locks the contacts in place. The contacts are crimp type, either power or shielded, and available in sizes 12, 16, 20 and 23-28 or 23-22 with wire size accommodations from 12 through 32 AWG. The 348 Series is a lightweight, compact connector offered in 4 shell styles: straight plug, square flange receptacle, single hole mounting receptacle and cable receptacle. It is environmentally resistant and will operate at sea level to a voltage of 600 VAC (RMS). It will perform under high temperature vibration, testing through 150°C.

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Contact Gender
PIN
Operating Temperature
-65 to 150 °C
Strain Relief
No
Contacts Classification
85Signal
Contact Plating
Gold
Mounting
Flange Mount
Shell Size / Insert Arrangement
18-85
Contact Material
Copper Alloy
Termination Method
Crimp
Product Length
34.03 mm
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
USD    $1,543.59
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $1,543.59


    10:  

    $1,212.79


    25:  

    $928.09


    50:  

    $819.09


    100:  

    $677.09


    500:  

    $551.69


    1,000:  

    $531.19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool