10-107636-76J by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107636-76J

Amphenol

Conn Heavy-Duty Circular SKT 47 POS Solder ST Cable Mount 47 Terminal 1 Port

Manufacturer Part #: 10-107636-76J

Alternate Part #: 10-107636-76J


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
47Signal
Shell Size / Insert Arrangement
36-76
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Silver
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Strain Relief
No
Contact Gender
SKT
Gender
PL
Product Diameter
65.25 mm
Product Length
47.14 mm
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
USD    $304.79
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $304.79


    10:  

    $300.29


    25:  

    $295.89


    50:  

    $291.59


    100:  

    $279.89


    500:  

    $269.09


    1,000:  

    $259.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool