10-107636-4G by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107636-4G

Amphenol

Conn Heavy-Duty Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: 10-107636-4G

Alternate Part #: 10-107636-4G


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Shell Size / Insert Arrangement
36-4
Contacts Classification
3Signal
Contact Material
Copper Alloy
Mounting
Cable Mount
Contact Plating
Silver
Termination Method
Solder
Contact Gender
PIN
Gender
PL
Strain Relief
No
Operating Temperature
-55 to 125 °C
Product Diameter
65.25 mm
Product Length
47.14 mm
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
USD    $281.79
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $281.79


    10:  

    $277.59


    25:  

    $273.59


    50:  

    $269.59


    100:  

    $258.79


    500:  

    $248.79


    1,000:  

    $239.49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool