10-107636-14J by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107636-14J

Amphenol

Conn Heavy-Duty Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Manufacturer Part #: 10-107636-14J

Alternate Part #: 10-107636-14J


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.
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
(5/5/6)Signal
Termination Method
Solder
Mounting
Cable Mount
Shell Size / Insert Arrangement
36-14
Contact Material
Copper Alloy
Product Diameter
65.25 mm
Product Length
47.14 mm
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
USD    $291.56244
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $291.56244


    10:  

    $287.23016


    25:  

    $283.02474


    50:  

    $278.94069


    100:  

    $267.7367


    500:  

    $257.398


    1000:  

    $247.82808



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM