10-107628-18N by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107628-18N

Amphenol

Conn Heavy-Duty Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Manufacturer Part #: 10-107628-18N

Alternate Part #: 10-107628-18N


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Strain Relief
No
Gender
PL
Contacts Classification
12Signal
Operating Temperature
-55 to 125 °C
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Termination Method
Solder
Shell Size / Insert Arrangement
28-18
Body Orientation
Straight
Product Diameter
52.32 mm
Product Length
46.65 mm
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
USD    $231.59
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $231.59


    10:  

    $228.19


    25:  

    $224.79


    50:  

    $221.59


    100:  

    $212.69


    500:  

    $204.49


    1,000:  

    $196.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool