10-107618-4M by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107618-4M

Amphenol

Conn Heavy-Duty Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: 10-107618-4M

Alternate Part #: 10-107618-4M


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.
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
18-4
Operating Temperature
-55 to 125 °C
Contacts Classification
4Signal
Contact Plating
Silver
Termination Method
Solder
Contact Gender
PIN
Product Diameter
36.95 mm
Product Length
46.65 mm
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
USD    $179.89
  • Additional Stock Lead Time: 7 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $179.89


    10:  

    $177.19


    25:  

    $174.59


    50:  

    $172.09


    100:  

    $165.19


    500:  

    $158.79


    1,000:  

    $152.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool