10-107618-19J by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107618-19J

Amphenol

Conn Heavy-Duty Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Manufacturer Part #: 10-107618-19J

Alternate Part #: 10-107618-19J


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contact Plating
Silver
Termination Method
Solder
Contact Material
Copper Alloy
Contacts Classification
10Signal
Contact Gender
SKT
Gender
PL
Strain Relief
No
Shell Size / Insert Arrangement
18-19
Operating Temperature
-55 to 125 °C
Product Diameter
36.95 mm
Product Length
46.65 mm
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
USD    $184.79
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $184.79


    10:  

    $182.09


    25:  

    $179.39


    50:  

    $176.79


    100:  

    $169.69


    500:  

    $163.19


    1,000:  

    $157.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool